AmphenolMS27508E22B21SBConnector Circular
Conn Circular SKT 21 POS Crimp ST Box Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 21 | |
| 21 | |
| SKT | |
| Crimp | |
| 22-21 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 39.67 | |
| 39.67 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27508E22B21SB connector from Amphenol is right for you. This socket type connector has 21 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-21. It uses the crimp termination method. This product is 17.06 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

