AmphenolMS27508E20F35BConnector Circular
Conn Circular SKT 79 POS Crimp ST Box Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 20-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 17.06 | |
| 36.52 | |
| 36.52 |
By using this subminiature cylindrical MS27508E20F35B connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 20-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 79 contacts that are plated with gold. It uses the crimp termination method. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

