AmphenolMS27508E20B41PConnector Circular

Conn Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27508E20B41P connector from Amphenol. It has a receptacle type gender. Its shell size is 20-41. It has a straight body orientation. This RCP connector has 41 contacts that are plated with gold. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

5 parts: Ships in 6 days

    Total$120.99Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $120.99

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.