AmphenolMS27508E18F35AAConnector Circular
Conn Circular PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| NRND | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 18-35 | |
| 22-28 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 17.06 | |
| 33.32 | |
| 33.32 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27508E18F35AA connector from Amphenol. It has a straight body orientation. This RCP connector has 66 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 18-35. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

