AmphenolMS27508E18A53PA-LCConnector Circular

Conn Circular PIN 53 POS Crimp ST Box Mount 53 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27508E18A53PA-LC connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-53. This RCP connector has 53 contacts that are plated with gold. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.