AmphenolMS27508E16F8SConnector Circular

Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27508E16F8S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-8. This socket type connector has 8 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.