AmphenolMS27508E16B6S-LCConnector Circular

Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port

This subminiature cylindrical MS27508E16B6S-LC connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 16-6. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.