AmphenolMS27508E14F35ABConnector Circular

Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port

This subminiature cylindrical MS27508E14F35AB connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 37 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-35. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 28.57 mm tall and 28.57 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.