AmphenolMS27508E12F8SConnector Circular

Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port

This subminiature cylindrical MS27508E12F8S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 8 contacts that are plated with gold. Its shell size is 12-8. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.