AmphenolMS27508E12A35BCConnector Circular

Conn Circular SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27508E12A35BC connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 22 contacts that are plated with gold over nickel. Its shell size is 12-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.