AmphenolMS27505E21B16S-LCConnector Circular
Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 21-16 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 26 | |
| 39.67 | |
| 39.67 |
This subminiature cylindrical MS27505E21B16S-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 21-16. It has a receptacle type gender. This socket type connector has 16 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 26 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

