AmphenolMS27505E17B8AConnector Circular

Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27505E17B8A connector from Amphenol. Its shell size is 17-8. This RCP connector has 8 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.