AmphenolMS27505E15B35PBConnector Circular
Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 30.96 | |
| 30.96 |
The subminiature cylindrical MS27505E15B35PB connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This RCP connector has 37 contacts that are plated with gold. Its shell size is 15-35. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.98 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

