AmphenolMS27505E13F35PConnector Circular
Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 28.57 | |
| 28.57 |
Use only the best subminiature cylindrical MS27505E13F35P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 13-35. It has a receptacle type gender. This RCP connector has 22 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.98 mm long, 28.57 mm tall and 28.57 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

