GlenairMS27502A13CConnector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 27.9 | |
| 20.8 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered plug protective cover MS27502A13C connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 20.8 mm long with a diameter of 27.9 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
