AmphenolMS27499E18F53PConnector Circular

Conn Circular PIN 53 POS Crimp ST Box Mount 53 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27499E18F53P connector from Amphenol. Its shell size is 18-53. It has a straight body orientation. This RCP connector has 53 contacts that are plated with gold. It has a receptacle type gender. This product is 16.91 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.