AmphenolMS27499E18F28PConnector Circular
Conn Circular PIN 28 POS Crimp ST Box Mount 28 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| PIN | |
| Crimp | |
| 18-28 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 33.32 | |
| 33.32 |
This input/output subminiature cylindrical MS27499E18F28P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 18-28. This RCP connector has 28 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 33.32 mm tall and 33.32 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

