AmphenolMS27499E12F35PAConnector Circular
Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 12-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 26.18 | |
| 26.18 |
Use this subminiature cylindrical MS27499E12F35PA connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-35. This RCP connector has 22 contacts that are plated with gold. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

