AmphenolMS27499E12B22PAConnector Circular

Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27499E12B22PA connector from Amphenol is right for you. Its shell size is 12-22. This RCP connector has 22 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.