AmphenolMS27499E12A98PConnector Circular
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-98 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 26.18 | |
| 26.18 |
By using this subminiature cylindrical MS27499E12A98P connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 12-98. This RCP connector has 10 contacts that are plated with gold. It has a straight body orientation. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

