AmphenolMS27497T20B16SA-LCConnector Circular
Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 36.52 | |
| 36.52 |
Connect your circular inputs with this subminiature cylindrical MS27497T20B16SA-LC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-16. This socket type connector has 16 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

