AmphenolMS27497T18F35SBConnector Circular

Conn Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497T18F35SB connector from Amphenol is right for you. This socket type connector has 66 contacts that are plated with gold. Its shell size is 18-35. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 22.47 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.