AmphenolMS27497T18F28SConnector Circular
Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| SKT | |
| Crimp | |
| 18-28 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 22.47 | |
| 33.32 | |
| 33.32 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27497T18F28S connector from Amphenol. It has a receptacle type gender. This socket type connector has 28 contacts that are plated with gold. It has a straight body orientation. Its shell size is 18-28. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.47 mm long, 33.32 mm tall and 33.32 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

