AmphenolMS27497T12A8SConnector Circular

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

This subminiature cylindrical MS27497T12A8S connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 12-8. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. This product is 22.47 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $190.07
    1. 1+$190.07
    2. 10+$150.30
    3. 25+$116.86
    4. 50+$58.65

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.