AmphenolMS27497P16A55S-LCConnector Circular

Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

By using this subminiature cylindrical MS27497P16A55S-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 16-55. It has a receptacle type gender. This socket type connector has 55 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.24 mm long, 30.96 mm tall and 30.96 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.