AmphenolMS27497E24F1PAConnector Circular

Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

This subminiature cylindrical MS27497E24F1PA connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 24-1. It has a receptacle type gender. This RCP connector has 128 contacts that are plated with gold. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.