AmphenolMS27497E24B24P-LCConnector Circular

Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port

This subminiature cylindrical MS27497E24B24P-LC connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector has 24 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 24-24. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.