AmphenolMS27497E18B32PAConnector Circular

Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497E18B32PA connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-32. This RCP connector has 32 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 33.32 mm tall and 33.32 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.