AmphenolMS27497E16F35SDConnector Circular

Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497E16F35SD connector from Amphenol is right for you. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 16-35. This product is 24.05 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.