AmphenolMS27497E16A8PConnector Circular

Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27497E16A8P connector from Amphenol. This RCP connector has 8 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-8. This product is 24.05 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.