AmphenolMS27484T24B4SConnector Circular
Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 24-4 | |
| (16-20)/(20-24) | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 44.45 | |
| 22.63 |
Use this subminiature cylindrical MS27484T24B4S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 56 contacts that are plated with gold. It has a plug type gender. Its shell size is 24-4. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
