AmphenolMS27484T20B35PCConnector Circular

Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

By using this subminiature cylindrical MS27484T20B35PC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 20-35. It has a plug type gender. This PL connector has 79 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 38.1 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.