AmphenolMS27484T20B16S-LCConnector Circular

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Use this subminiature cylindrical MS27484T20B16S-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 20-16. It has a plug type gender. This socket type connector has 16 contacts that are plated with gold. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.

21 parts: Ships in 5 days

    Total$52.54Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 21 parts
      • Price: $52.54

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.