AmphenolMS27484T18F32P-LCConnector Circular

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

This subminiature cylindrical MS27484T18F32P-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. Its shell size is 18-32. It has a straight body orientation. This PL connector has 32 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 35.33 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.