AmphenolMS27484T12F98PA-LCConnector Circular

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27484T12F98PA-LC connector from Amphenol. It has a straight body orientation. It has a plug type gender. This PL connector has 10 contacts that are plated with gold. Its shell size is 12-98. This product is 22.63 mm long with a diameter of 25.8 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.