AmphenolMS27484T12A35S-LCConnector Circular

Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Use this subminiature cylindrical MS27484T12A35S-LC connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 22 contacts that are plated with gold. It has a plug type gender. Its shell size is 12-35. It has a straight body orientation. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 25.8 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.