AmphenolMS27484E18A53PConnector Circular
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| PIN | |
| Crimp | |
| 18-53 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 35.33 | |
| 23.82 |
Use only the best subminiature cylindrical MS27484E18A53P connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 18-53. It has a plug type gender. It has a straight body orientation. This PL connector has 53 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 35.33 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
