AmphenolMS27484E16F42PConnector Circular
Conn Circular PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 42 | |
| 42 | |
| PIN | |
| Crimp | |
| 16-42 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.13 | |
| 23.82 |
This subminiature cylindrical MS27484E16F42P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 16-42. This PL connector has 42 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This product is 23.82 mm long with a diameter of 32.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
