AmphenolMS27484E14A18SConnector Circular

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27484E14A18S connector from Amphenol. This socket type connector has 18 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-18. It has a plug type gender. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 weeks
    • Price: $251.60
    1. 1+$251.60
    2. 10+$220.62
    3. 25+$212.30
    4. 50+$187.58

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.