AmphenolMS27484E12B3S-LCConnector Circular

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27484E12B3S-LC connector from Amphenol. It has a straight body orientation. Its shell size is 12-3. It has a plug type gender. This socket type connector has 3 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 25.8 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.