AmphenolMS27474T24B19SConnector Circular
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 24-19 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 61.08 | |
| 22.5 | |
| 57.53 | |
| 57.53 |
Use this subminiature cylindrical MS27474T24B19S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This socket type connector has 19 contacts that are plated with gold. Its shell size is 24-19. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.5 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

