AmphenolMS27474T22B55SConnector Circular
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 57.91 | |
| 22.5 | |
| 54.35 | |
| 54.35 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27474T22B55S connector from Amphenol. This socket type connector has 55 contacts that are plated with gold. Its shell size is 22-55. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 22.5 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

