AmphenolMS27474T14B37S-LCConnector Circular

Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

This subminiature cylindrical MS27474T14B37S-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 14-37. This socket type connector has 37 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 22.63 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.