AmphenolMS27474T14B15SDConnector Circular
Conn Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Crimp | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.83 | |
| 22.63 | |
| 41.27 | |
| 41.27 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27474T14B15SD connector from Amphenol. It has a receptacle type gender. This socket type connector has 15 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-15. It uses the crimp termination method. This product is 22.63 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

