AmphenolMS27474E24F35SDConnector Circular
Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 24-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 61.08 | |
| 23.69 | |
| 57.53 | |
| 57.53 |
This subminiature cylindrical MS27474E24F35SD connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-35. This product is 23.69 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
