AmphenolMS27474E20B35SDConnector Circular
Conn Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 20-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 54.76 | |
| 25.67 | |
| 51.2 | |
| 51.2 |
This subminiature cylindrical MS27474E20B35SD connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 79 contacts that are plated with gold. Its shell size is 20-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.67 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
