AmphenolMS27474E16F6SBConnector Circular
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 16-6 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 49.6 | |
| 25.8 | |
| 45.23 | |
| 45.23 |
Use only the best subminiature cylindrical MS27474E16F6SB connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-6. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.8 mm long, 45.23 mm tall and 45.23 mm deep with a diameter of 49.6 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
