AmphenolMS27474E12F35SBConnector Circular
Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.65 | |
| 25.8 | |
| 38.1 | |
| 38.1 |
This subminiature cylindrical MS27474E12F35SB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. Its shell size is 12-35. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.8 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.65 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
