AmphenolMS27474E12B35S-LCConnector Circular

Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27474E12B35S-LC connector from Amphenol. It has a receptacle type gender. This socket type connector has 22 contacts that are plated with gold. Its shell size is 12-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.8 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.65 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.