AmphenolMS27474E12A98SAConnector Circular
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-98 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.65 | |
| 25.8 | |
| 38.1 | |
| 38.1 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27474E12A98SA connector from Amphenol. Its shell size is 12-98. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 10 contacts that are plated with gold. It uses the crimp termination method. This product is 25.8 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.65 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
